TDK B39131B4926H310 technical specifications.
| Frequency | 133.2MHz |
| Height | 1.48mm |
| Insertion Loss | 6dB |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39131B4926H310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.