TDK B39141-B3853-U210 technical specifications.
| Frequency | 141MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39141-B3853-U210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.