SAW Filter, 1 Function(s), 1420MHz, ROHS COMPLIANT, SMD, QCC8D-8
TDK B39142B1623U810 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | B1623 |
| Height | 1.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39142B1623U810 to view detailed technical specifications.
No datasheet is available for this part.