TDK B39151-B3630-U110 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -5 |
| Width | 8 |
| Length | 15.9 |
| Number of Functions | 1 |
| Manufacturer Series | B3630 |
| Height | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39151-B3630-U110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.