TDK B39151B3831U210 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Height | 0.063inch |
| Insertion Loss | 16.5dB |
| Lead Free | Lead Free |
| Length | 0.748inch |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39151B3831U210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.