TDK B39151B5206H810 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Height | 1.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39151B5206H810 to view detailed technical specifications.
No datasheet is available for this part.