TDK B39152B4066U510 technical specifications.
| Bandwidth | 34MHz |
| Frequency | 1.542GHz |
| Impedance | 50R |
| Insertion Loss | 3.3dB |
| Lead Free | Lead Free |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39152B4066U510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.