TDK B39161-B4869-H310 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | B4869 |
| Height | 1.48 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39161-B4869-H310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.