TDK B39162-B9000-C710 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.57542GHz |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B39162-B9000-C710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.