TDK B39162-B9474-P810 technical specifications.
| Height | 0.4mm |
| Insertion Loss | 2dB |
| Length | 1.4mm |
| Load Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK B39162-B9474-P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.