
Surface Acoustic Wave (SAW) filter designed for RF signal filtering, operating at a center frequency of 1575.42MHz with a maximum insertion loss of 1.8dB. Features a 50 Ohm impedance and is housed in a compact 6-pin DCC6C SMD/SMT package. This lead-free and RoHS-compliant component offers a wide operating temperature range from -40°C to 85°C, suitable for demanding applications.
TDK B39162B3520U410 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39162B3520U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
