TDK B39162B3923U410 technical specifications.
| Height | 1.1mm |
| Insertion Loss | 1.9dB |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39162B3923U410 to view detailed technical specifications.
No datasheet is available for this part.