Surface Mount SAW Filter operating at 1.589GHz with a 34.37MHz bandwidth. Features 1.5dB insertion loss and 50 Ohm load impedance. Encased in a compact SMD/SMT package measuring 0.055 x 0.043 x 0.016 inches. RoHS compliant and supplied on tape and reel.
TDK B39162B4310P810 technical specifications.
| Bandwidth | 34.37MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.589GHz |
| Height | 0.016inch |
| Insertion Loss | 1.5dB |
| Length | 0.055inch |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39162B4310P810 to view detailed technical specifications.
No datasheet is available for this part.