TDK B39162B4313P810 technical specifications.
| Height | 0.4mm |
| Insertion Loss | 2dB |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39162B4313P810 to view detailed technical specifications.
No datasheet is available for this part.