TDK B39162B7742E310 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Height | 0.68 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39162B7742E310 to view detailed technical specifications.
No datasheet is available for this part.