TDK B39162B9000C710S9 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Height | 0.027inch |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39162B9000C710S9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.