TDK B39162B9416K610 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 1.575GHz |
| Height | 0.016inch |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Insertion Loss | 1.2dB |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39162B9416K610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.