TDK B39162B9621P810 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39162B9621P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.