TDK B39162B9839P810 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Width | 1.3 |
| Length | 1.7 |
| Number of Functions | 1 |
| Height | 0.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39162B9839P810 to view detailed technical specifications.
No datasheet is available for this part.