TDK B39171-B3842-U210 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39171-B3842-U210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.