TDK B39172-B7812-A510 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | B7812 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39172-B7812-A510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.