TDK B39172B4307F210 technical specifications.
| Height | 0.4mm |
| Insertion Loss | 2.4dB |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39172B4307F210 to view detailed technical specifications.
No datasheet is available for this part.