TDK B39172B5109U410 technical specifications.
| Bandwidth | 45MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.73GHz |
| Height | 0.043inch |
| Insertion Loss | 1.7dB |
| Length | 0.118inch |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39172B5109U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.