TDK B39181-B4864-Z710 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 183.6MHz |
| Height | 0.063inch |
| Insertion Loss | 4.8dB |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39181-B4864-Z710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.