TDK B39181B3501H810 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 183.6MHz |
| Height | 0.053inch |
| Insertion Loss | 8.1dB |
| Length | 0.276inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39181B3501H810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.