TDK B39182-B1659-B510 technical specifications.
| Load Impedance | 150R |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39182-B1659-B510 to view detailed technical specifications.
No datasheet is available for this part.