
TDK B39182-B7831-C710 technical specifications.
| Frequency | 1.765GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39182-B7831-C710 to view detailed technical specifications.
No datasheet is available for this part.