This SAW filter from TDK has a bandwidth of 75MHz and operates at a frequency of 1.843GHz. It is designed for surface mount applications and has a maximum operating temperature of 75°C. The filter is lead free and RoHS compliant, making it suitable for a wide range of applications.
TDK B39182-B7844-K410 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.843GHz |
| Height | 0.027inch |
| Insertion Loss | 1.9dB |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39182-B7844-K410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
