TDK B39182-B7852-K410 technical specifications.
| Frequency | 1.8425GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39182-B7852-K410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.