
This SAW filter from TDK operates between -30°C and 85°C. It is available in quantities of 9000 per reel. The device is compliant with RoHS regulations and is manufactured using lead-free materials. The filter is designed for surface mount applications.
TDK B39182-B9019-E610 technical specifications.
| Frequency | 1.8425GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39182-B9019-E610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.