TDK B39182B4142U410 technical specifications.
| Frequency | 1.8425GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39182B4142U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
