TDK B39182B9308G110 technical specifications.
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39182B9308G110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.