TDK B39191-B4811-Z710 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Width | 4.8 |
| Length | 9.15 |
| Number of Functions | 1 |
| Manufacturer Series | B4811 |
| Height | 1.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39191-B4811-Z710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.