TDK B39192-B3516-U410 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | B3516 |
| Height | 1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39192-B3516-U410 to view detailed technical specifications.
No datasheet is available for this part.