The TDK B39192-B4176-U510 is a surface mount SAW filter with a bandwidth of 60MHz and a frequency of 1.95GHz. It is lead free and RoHS compliant. The filter is packaged in tape and reel quantities of 9000. It measures 0.031inch in height, 0.098inch in length, and 0.079inch in width.
TDK B39192-B4176-U510 technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.95GHz |
| Height | 0.031inch |
| Insertion Loss | 2.6dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39192-B4176-U510 to view detailed technical specifications.
No datasheet is available for this part.