TDK B39192-B7832-C710 technical specifications.
| Frequency | 1.855GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39192-B7832-C710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.