TDK B39192B3511U810 technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.865GHz |
| Height | 0.043inch |
| Impedance | 50R |
| Insertion Loss | 1.8dB |
| Length | 0.118inch |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B39192B3511U810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.