TDK B39192B4143U410 technical specifications.
| Bandwidth | 60MHz |
| Frequency | 1.88GHz |
| Height | 1.1mm |
| Impedance | 50R |
| Insertion Loss | 3.5dB |
| Insertion Loss | 4dB |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39192B4143U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.