TDK B39192B7745C810 technical specifications.
| Frequency | 1.95GHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 9000 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39192B7745C810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.