Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B39202-B4155-U410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | B4155 |
| Height | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39202-B4155-U410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.