TDK B39202-B4219-U810 technical specifications.
| Frequency | 1.96GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 9000 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39202-B4219-U810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.