TDK B39202-B7846-K410 technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.96GHz |
| Height | 0.027inch |
| Insertion Loss | 1.7dB |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39202-B7846-K410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.