
This SAW filter has a bandwidth of 75MHz and an impedance of 50R. It is packaged in a 10-pin QCC10G package and is surface mountable. The filter operates between -45°C and 125°C and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 75MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.8425GHz |
| Height | 0.039inch |
| Impedance | 50R |
| Insertion Loss | 2.6dB |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |