TDK B39202B4309P810 technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.95GHz |
| Height | 0.016inch |
| Insertion Loss | 2.3dB |
| Length | 0.055inch |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39202B4309P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.