TDK B39202B7777C810 technical specifications.
| Frequency | 1.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 9000 |
| RoHS | Compliant |
Download the complete datasheet for TDK B39202B7777C810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.