TDK B39202B9506L310 technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SMD/SMT |
| Frequency | 881.5MHz |
| Impedance | 150R |
| Insertion Loss | 1.4dB |
| Length | 1.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39202B9506L310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.