TDK B39212B7680A710 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 2.5 |
| Length | 3 |
| Manufacturer Series | B7680 |
| Height | 0.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39212B7680A710 to view detailed technical specifications.
No datasheet is available for this part.