TDK B39212B7750C810 technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SMD/SMT |
| Frequency | 2.14GHz |
| Height | 0.031inch |
| Impedance | 50R |
| Insertion Loss | 2.4dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.14GHz |
| Series | B7750 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39212B7750C810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
