TDK B39212B7959P810 technical specifications.
| Bandwidth | 45MHz |
| Frequency | 2.1325GHz |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | B7959 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39212B7959P810 to view detailed technical specifications.
No datasheet is available for this part.