TDK B39212B7965P810 technical specifications.
| Bandwidth | 60MHz |
| Frequency | 2.14GHz |
| Impedance | 50R |
| Insertion Loss | 2.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39212B7965P810 to view detailed technical specifications.
No datasheet is available for this part.